MikroElektronika MIKROE-4966

Subtotal (1 unit)*

€14.07

(exc. VAT)

€17.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.07

*price indicative

RS Stock No.:
247-5763
Mfr. Part No.:
MIKROE-4966
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Featured Device

MAX11645

The MikroElektronika ADC 17 Click is a compact add on board that contains a high performance data converter. This board features the MAX11645, a low power two channel 12 bit analogue to digital converter from Analog Devices. The MAX11645 measures two single ended or one differential input. The fully differential analogue inputs are software configurable for unipolar or bipolar and single ended or differential operation. The 2.048V internal reference determines its full scale analogue input range. This Click board offers complete, high accuracy solutions for the most demanding applications from energy harvesting sensors to portable consumer electronics, point of load monitoring and more.

Two single ended channels or one fully differential channel

Low power consumption

Software configurable unipolar or bipolar operation

Internal 2.048V reference

High speed I2C interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy