MikroElektronika MIKROE-3861

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€125.23

(exc. VAT)

€154.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€125.23-
5 - 9€118.965%
10 +€112.729%

*price indicative

RS Stock No.:
249-3975
Mfr. Part No.:
MIKROE-3861
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

For Use With

Factory Automation, Motor Drives

Converter Type

ADC/DAC

The MikroElektronika AD-SWIO 2 Click is a quad-channel software configurable input/output solution based on AD74413R, for building and process control application. The AD74413R is a quad-channel software configurable input/output solution for building and process control applications.

Type ADC-DAC, SWIO

Interface GPIO, SPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy