Murata, NFE61PT, EMI Filter, 50V, 2 A, 2706, Surface, Flat Contact 1.6 mm 6.8 mm, 1.6 mm

Bulk discount available

Subtotal (1 bag of 5 units)*

€3.11

(exc. VAT)

€3.825

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45€0.622€3.11
50 - 245€0.518€2.59
250 - 2495€0.422€2.11
2500 - 4995€0.284€1.42
5000 +€0.264€1.32

*price indicative

Packaging Options:
RS Stock No.:
839-1008
Mfr. Part No.:
NFE61PT330B1H9L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

EMI Filter

Series

NFE61PT

Maximum Current

2A

Maximum Voltage

50V

Packaging

Tape & Reel

Mount Type

Surface

Termination Style

Flat Contact

Package/Case

2706

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

1.6mm

Height

1.6mm

Length

6.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

NFE61HT / PT


SMD EMI filter capacitors for direct voltage

High current version

For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links