Abracon, AFS434S3, Signal Filter, 10V 434 MHz, Surface 1.5 mm 4 mm, 4 mm
- RS Stock No.:
- 250-5209
- Mfr. Part No.:
- AFS434S3-T
- Manufacturer:
- Abracon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 250-5209
- Mfr. Part No.:
- AFS434S3-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Signal Filter | |
| Series | AFS434S3 | |
| Maximum Voltage | 10V | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Operating Frequency | 434 MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.5mm | |
| Standards/Approvals | ISO 9001-2015 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Signal Filter | ||
Series AFS434S3 | ||
Maximum Voltage 10V | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Operating Frequency 434 MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.5mm | ||
Standards/Approvals ISO 9001-2015 | ||
The Abracon SAW filter is used in automotive electronics and remote control applications. This filter is operates on 434 MHz frequency. It has -40°C to +125°C storage temperature.
DC Voltage is 10 V
Operating temperature is -40°C to +125°C
