Abracon, AFS869S3, Signal Filter, 10V 869 MHz, Surface 1.5 mm 3.8 mm, 4 mm

Subtotal (1 reel of 1000 units)*

€901.00

(exc. VAT)

€1,108.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1000 +€0.901€901.00

*price indicative

RS Stock No.:
250-5212
Mfr. Part No.:
AFS869S3-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Signal Filter

Series

AFS869S3

Maximum Voltage

10V

Mount Type

Surface

Packaging

Tape & Reel

Operating Frequency

869 MHz

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

3.8mm

Depth

4mm

Height

1.5mm

Standards/Approvals

ISO 9001:2008

The Abracon SAW filter is used in automotive electronics and remote control applications. This filter is operates on 869 MHz frequency. It has -40°C to +85°C storage temperature.

DC Voltage is 10 V

Operating temperature is -30°C to +80°C

Related links