EPCOS, B85321A, EMI Filter, 600V 50 Hz, 60 Hz, 63 A, Through Hole, Axial 80 mm, 16 mm
- RS Stock No.:
- 280-4966
- Mfr. Part No.:
- B85321A2205A630
- Manufacturer:
- EPCOS
Subtotal (1 box of 6 units)*
€887.25
(exc. VAT)
€1,091.316
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €147.875 | €887.25 |
*price indicative
- RS Stock No.:
- 280-4966
- Mfr. Part No.:
- B85321A2205A630
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B85321A | |
| Product Type | EMI Filter | |
| Maximum Current | 63A | |
| Maximum Voltage | 600V | |
| Mount Type | Through Hole | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, IEC 60939, CSA, cUL, RoHS | |
| Depth | 16mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B85321A | ||
Product Type EMI Filter | ||
Maximum Current 63A | ||
Maximum Voltage 600V | ||
Mount Type Through Hole | ||
Operating Frequency 50 Hz, 60 Hz | ||
Termination Style Axial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, IEC 60939, CSA, cUL, RoHS | ||
Depth 16mm | ||
Length 80mm | ||
- COO (Country of Origin):
- HU
The TDK EMC Feedthrough Filter is designed using a building block system. It employs MKP i.e. metallized polypropylene technology, which is known for its dry and self healing properties. The dielectric material used in this filter is polypropylene, which is metallized to enhance its performance in terms of insulation and capacitance. The metal case is potted with polyurethane, ensuring durability and compliance with safety standards UL 94 V0. It is designed for central screw fixing, making installation and securing of the filter straight forward.
Easy to install
High insertion loss
Compact dimensions
High contact reliability
Comply with IEC 60939
UL and cUL approvals
