EPCOS, B85321A, EMI Filter, 600V 50 Hz, 60 Hz, 63 A, Through Hole, Axial 80 mm, 16 mm

Bulk discount available

Subtotal (1 unit)*

€184.84

(exc. VAT)

€227.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2€184.84
3 +€174.31

*price indicative

RS Stock No.:
280-4967
Mfr. Part No.:
B85321A2205A630
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

EMI Filter

Series

B85321A

Maximum Current

63A

Maximum Voltage

600V

Mount Type

Through Hole

Operating Frequency

50 Hz, 60 Hz

Termination Style

Axial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Depth

16mm

Length

80mm

Standards/Approvals

UL, IEC 60939, CSA, cUL, RoHS

COO (Country of Origin):
HU
The TDK EMC Feedthrough Filter is designed using a building block system. It employs MKP i.e. metallized polypropylene technology, which is known for its dry and self healing properties. The dielectric material used in this filter is polypropylene, which is metallized to enhance its performance in terms of insulation and capacitance. The metal case is potted with polyurethane, ensuring durability and compliance with safety standards UL 94 V0. It is designed for central screw fixing, making installation and securing of the filter straight forward.

Easy to install

High insertion loss

Compact dimensions

High contact reliability

Comply with IEC 60939

UL and cUL approvals

Related links