Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 129-424
- Mfr. Part No.:
- 2700132
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€64.38
(exc. VAT)
€79.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.38 |
*price indicative
- RS Stock No.:
- 129-424
- Mfr. Part No.:
- 2700132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSD | |
| Product Type | Flashing Light Element | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Current Consumption | 25mA | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus Listed, UL Listed, EAC-RoHS, EAC, cUL Listed | |
| Height | 65.5mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD | ||
Product Type Flashing Light Element | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Current Consumption 25mA | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus Listed, UL Listed, EAC-RoHS, EAC, cUL Listed | ||
Height 65.5mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is designed for signalling applications. With a minimum LED service life of 50,000 hours and a low power consumption, this element offers durability and efficiency. The degree of protection IP65 ensures reliability in various environmental conditions, making it a versatile choice for different applications.
Tool free element changeover for easy maintenance
Can be freely combined with other elements for customization
EMC Directive 2014/30/EU compliant for electromagnetic compatibility
Related links
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Rotating Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Rotating Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Flashing Effect Flashing Light Element DC, IP65
