Phoenix Contact PSD Series Clear Static Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 129-430
- Mfr. Part No.:
- 2700127
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€88.03
(exc. VAT)
€108.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.03 |
*price indicative
- RS Stock No.:
- 129-430
- Mfr. Part No.:
- 2700127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSD | |
| Product Type | Flashing Light Element | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 25mA | |
| Light Effect | Static | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, EAC-RoHS, UL Listed, cUL Listed, cULus Listed | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD | ||
Product Type Flashing Light Element | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 25mA | ||
Light Effect Static | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, EAC-RoHS, UL Listed, cUL Listed, cULus Listed | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED offers high light and colour intensity, with a minimum service life of 50,000 hours. The tool free element changeover feature allows for easy customization, and the low power consumption ensures efficiency.
Low power consumption
Degree of protection IP65
Related links
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Rotating Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Rotating Effect Flashing Light Element AC/DC, IP65
