Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element, LED Bulb 24V ac/dc, AC/DC, IP65
- RS Stock No.:
- 129-428
- Mfr. Part No.:
- 2700114
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€64.38
(exc. VAT)
€79.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.38 |
*price indicative
- RS Stock No.:
- 129-428
- Mfr. Part No.:
- 2700114
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Flashing Light Element | |
| Series | PSD | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Current Consumption | 35mA | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC, EAC-RoHS, UL Listed | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Flashing Light Element | ||
Series PSD | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Current Consumption 35mA | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cUL Listed, cULus Listed, EAC, EAC-RoHS, UL Listed | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is designed for signal towers, offering high light and colour intensity. With a minimum LED service life of 50,000 hours, low power consumption, it provides reliable performance. The tool free element changeover allows for easy customization and combination with other elements.
Low power consumption for energy efficiency
Degree of protection IP65 for durability
Related links
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Rotating Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Rotating Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Flashing Effect Flashing Light Element DC, IP65
