Phoenix Contact PSD Series Clear Static Effect Flashing Light Element, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 129-434
- Mfr. Part No.:
- 2702090
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€253.57
(exc. VAT)
€311.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.57 |
*price indicative
- RS Stock No.:
- 129-434
- Mfr. Part No.:
- 2702090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Flashing Light Element | |
| Series | PSD | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Static | |
| Current Consumption | 120mA | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | UL Listed, cULus Listed, cUL Listed | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Flashing Light Element | ||
Series PSD | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Static | ||
Current Consumption 120mA | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals UL Listed, cULus Listed, cUL Listed | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is designed for signalling machine states. It can light up in seven different colours, including red, green, yellow, blue, white, violet, and turquoise. The colour is selected via different combinations of the control signals present at the signal tower connection element.
IP65 degree of protection for durability in challenging conditions
Energy efficient operation for cost savings
Durable construction for long term use
Related links
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element AC/DC, IP65
