Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 132-045
- Mfr. Part No.:
- 2700135
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€64.38
(exc. VAT)
€79.19
(inc. VAT)
- RS Stock No.:
- 132-045
- Mfr. Part No.:
- 2700135
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Flashing Light Element | |
| Series | PSD | |
| Component Type | Optical Element | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 250mA | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | cULus Listed, EAC, EAC-RoHS, UL Listed, cUL Listed | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Flashing Light Element | ||
Series PSD | ||
Component Type Optical Element | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 250mA | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals cULus Listed, EAC, EAC-RoHS, UL Listed, cUL Listed | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is a versatile and high quality optical element designed for signal towers. It features tool free element changeover, high light and colour intensity, and a minimum LED service life of 50,000 hours. The blue calotte colour and polycarbonate material ensure durability and reliability.
Random flashing light prevents familiarization effect for effective signalling
Degree of protection IP65 for reliable performance in various environments
Easy plug in mounting for quick and convenient installation
Related links
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Yellow Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Red Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65

