Schneider Electric Harmony XVB Series Yellow Flashing Effect Beacon Unit, 24 V ac/dc, Xenon Bulb, AC, DC, IP65
- RS Stock No.:
- 176-481
- Mfr. Part No.:
- XVBC6B8
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-481
- Mfr. Part No.:
- XVBC6B8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | Harmony XVB | |
| Component Type | Beacon | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Bulb Type | Xenon | |
| Supply Voltage | 24 V ac/dc | |
| Height | 157mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Better World Verification | Green Premium | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series Harmony XVB | ||
Component Type Beacon | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Bulb Type Xenon | ||
Supply Voltage 24 V ac/dc | ||
Height 157mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Better World Verification Green Premium | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
Minimum Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XVB Series Beacon Unit, 24V AC/DC Supply Voltage, IP65 - XVBC6B8
This beacon unit is designed as a signalling device for industrial environments where visibility is essential. It features a xenon flashing light to alert workers to safety conditions and operational statuses. Its robust construction, combined with an IP65 rating, ensures reliable performance in challenging conditions, contributing to enhanced workplace safety.
Features & Benefits
• Emits a bright yellow light for high visibility
• Utilises a xenon flash discharge tube for consistent operation
• Operates on 24V AC/DC for versatile applications
• IP65 rated for protection against dust and water
• Compact design for easy installation in various settings
• Suitable for customer assembly with multiple units if necessary
• Utilises a xenon flash discharge tube for consistent operation
• Operates on 24V AC/DC for versatile applications
• IP65 rated for protection against dust and water
• Compact design for easy installation in various settings
• Suitable for customer assembly with multiple units if necessary
Applications
• Indicates operational status alongside automated machinery
• Alerts personnel in safety alarm systems
• Enhances workflow visibility in assembly lines
• Notifies on goods movement in warehouses
• Alerts personnel in safety alarm systems
• Enhances workflow visibility in assembly lines
• Notifies on goods movement in warehouses
What power supply is required for operation?
It can operate on either 24V AC or DC power.
How is the product mounted?
It features a mounting diameter of 70mm for straightforward installation.
Is there a specific procedure for its assembly?
Customer assembly is required, allowing combinations of up to five units.
How does this product perform in outdoor conditions?
The IP65 rating ensures it is weatherproof and dust-tight.
What is the flash frequency of this unit?
It operates at a flashing frequency of 1 Hz.
Related links
- Werma 643 Series Yellow Flashing Effect Beacon Unit Xenon Bulb IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
- Werma 842 Series Red Flashing Effect Beacon Unit Xenon Bulb IP54
- Werma 842 Series Green Flashing Effect Beacon Unit Xenon Bulb IP54
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
