Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit, Xenon Bulb 24V ac/dc, AC/DC, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
609-0885
Distrelec Article No.:
304-23-537
Mfr. Part No.:
XVBC6B4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVB

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Current Consumption

17mA

Light Effect

Flashing

Lens Colour

Red

Lamp Included

Yes

Terminal Type

Screw

Bulb Type

Xenon

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Height

157mm

Standards/Approvals

IEC

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Black

COO (Country of Origin):
CZ

Schneider Electric XVBC6B4


This Harmony XVB illuminated unit is supplied with 24V AC/DC and has a integral red flash discharge tube with a strobe light. This red indicating bank lens is designed as an illuminated unit to be connected with base and create complete tower light. It has a 70mm diameter It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Its flash discharge tube offers a strobe light, allowing it to clearly display the status of your machines in applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. Simple and modular design to allow for easy installation with base unit and make complete tower light. It complies with international standards and certifications (CCC, CSA C22-2 No.14, EN/IEC 60947-5-1, EAC, UL 508 standards and NEMA 4X).

Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights


Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.

Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.

Features & Benefits


• 'LED Protected' technology offering 100,000 hours maintenance free lighting

• Connector with removable base, axial or side cable entry

• Locking ring for assembly and fixing

• 3 types of light source

• Available as incandescent (bulbs must be ordered separately) or LED modules

• Buzzers available with intermittent or continuous tone

• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)

• Long distance signalling 35 to 50m

Protection ratings & safety features


• High degree of protection: IP66

• International standards: CE, UL, CCC, CSA, Ghost

Applications


Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:

• Assembly lines

• Mobile loads (travelling cranes, trolleys etc.)

• Motorway tolls

• Cash registers

• Distribution switchboards

• Alarms

Note

Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.

Approvals

UL listed, CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy