Allen Bradley 854K Series Blue Steady Effect Light Module, 24 V, LED Bulb, AC/DC
- RS Stock No.:
- 256-7222
- Mfr. Part No.:
- 854K-24TL6
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€109.97
(exc. VAT)
€135.26
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.97 |
*price indicative
- RS Stock No.:
- 256-7222
- Mfr. Part No.:
- 854K-24TL6
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | 854 K | |
| Series | 854K | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range 854 K | ||
Series 854K | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation provides a stack light module with IP66 protection. Voltage type is AC/DC. Polycarbonate material used. Flashing frequency is approximately 1.5Hz. Average lamp life under static, no vibration, conditions is 50000h. All light modules can absorb up to 3 mA of leakage current from solid-state outputs without module activation. Lamp type is LED.
Polycarbonate material used
Outer diameter is 63 mm
Lens color is Blue
Operating voltage at DC is 24V
Outer diameter is 63 mm
Lens color is Blue
Operating voltage at DC is 24V
Related links
- Allen Bradley 855E Series Blue Light Module LED Bulb
- Eaton M22 Series Blue Steady Effect Light Module LED Bulb IP20
- Allen Bradley 845J Series Amber Flashing Effect Light Module LED Bulb, AC/DC
- Allen Bradley 854J Series Red Flashing Effect Light Module LED Bulb, AC/DC
- Allen Bradley 856T Series Green Multiple Effect Light Module LED Bulb DC IP67
- Eaton M22 Series White Steady Effect Light Module LED Bulb, AC/DC
- Eaton M22 Series Red Steady Effect Light Module LED Bulb, AC/DC
- Allen Bradley 854K Series Black Mounting Base
