Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board, LED Bulb 120V ac, AC, IP66, IP65
- RS Stock No.:
- 340-754
- Mfr. Part No.:
- XVBC8G8
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 340-754
- Mfr. Part No.:
- XVBC8G8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Board | |
| Series | Harmony XVB | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 290mA | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Height | 157mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP65 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Board | ||
Series Harmony XVB | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 290mA | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1 | ||
Height 157mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP65 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony XVB illuminated unit for modular tower lights features a yellow plastic design with a 70mm diameter. It includes an integral "flash" discharge tube with a 10 joule capacity, designed for 120V AC operation, providing a bright and effective visual signal.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board AC/DC IP66
- Schneider Electric XVBC Series Blue Flashing Effect Signal Tower AC IP65
- Schneider Electric Harmony XVB Series Red Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVB Universal Series Red Beacon 120V ac Flashing Base IP66, IP65
