Schneider Electric Harmony XVB Series Green Flashing Effect Indicator Board, LED Bulb 24V, AC/DC, IP65, IP66
- RS Stock No.:
- 346-928
- Mfr. Part No.:
- XVBC6B3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€307.10
(exc. VAT)
€377.73
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €307.10 |
*price indicative
- RS Stock No.:
- 346-928
- Mfr. Part No.:
- XVBC6B3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB | |
| Product Type | Indicator Board | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Current Consumption | 350mA | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 157mm | |
| Standards/Approvals | UL, EAC, EAN, REACH, CE, RoHS | |
| IP Rating | IP65, IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB | ||
Product Type Indicator Board | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Current Consumption 350mA | ||
Lens Colour Green | ||
Bulb Type LED | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 157mm | ||
Standards/Approvals UL, EAC, EAN, REACH, CE, RoHS | ||
IP Rating IP65, IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Green | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony XVB indicator bank features illuminated units in green, made from durable plastic. It offers IP65 protection on the fixing base (XVBZ0) and IP66 protection on the base unit, ensuring reliable performance in demanding environments. It conforms to IEC 60529 for robust dust and water resistance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony XVB Series Blue Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric Harmony XVB Series Yellow Flashing Effect Indicator Board AC IP65
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Red Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit AC/DC, IP65
