Pfannenberg PY L Series Green Blinking, Continuous, Flashing Effect Signal Tower for Use with BR50-CL-BU, 115 →
- RS Stock No.:
- 460-479
- Mfr. Part No.:
- 21516646000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€115.31
(exc. VAT)
€141.83
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.31 |
*price indicative
- RS Stock No.:
- 460-479
- Mfr. Part No.:
- 21516646000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Range | Visual Signaling Devices | |
| Series | PY L | |
| Component Type | Compact Led Traffic Lights | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 115 → 230 V ac/dc, 120 V ac/dc | |
| For Use With | BR50-CL-BU | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Range Visual Signaling Devices | ||
Series PY L | ||
Component Type Compact Led Traffic Lights | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 115 → 230 V ac/dc, 120 V ac/dc | ||
For Use With BR50-CL-BU | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact LED traffic lights can be selected as pre-assembled units or customized based on your specific needs. With selectable combinations, they offer flexibility and ease of configuration, allowing you to design the traffic light according to your preferences.
LED traffic light module with green cover for use in combination with a basic housing to be ordered separately
Brightness: 76 cd (reducible) per unit
Selectable signaling modes: continuous light, blinking light, flashing light
Multi voltage power supply unit 90265 V AC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Service life of the light source: > 50000h
Maximum viewing distance: 202m
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C+55C
10 years warranty
Brightness: 76 cd (reducible) per unit
Selectable signaling modes: continuous light, blinking light, flashing light
Multi voltage power supply unit 90265 V AC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Service life of the light source: > 50000h
Maximum viewing distance: 202m
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C+55C
10 years warranty
Related links
- Pfannenberg PY L-S Series Green Blinking Flashing Beacon 120 V ac/dc, Panel
- Pfannenberg PY L-S Series Green Blinking Flashing Beacon Panel Mount IP66
- Pfannenberg PY L-S Series Amber Blinking Flashing Beacon 120 V ac/dc, Panel
- Pfannenberg PY L-S Series Yellow Blinking Flashing Beacon 120 V ac/dc, Panel
- Pfannenberg PY L-S Series Red Blinking Flashing Beacon 120 V ac/dc, Panel
- Pfannenberg PY L-M Series Multicolour Blinking Flashing Beacon 120 V dc, Panel
- Pfannenberg PY L-M Series Amber Blinking Flashing Beacon Panel Mount IP66
- Pfannenberg PY L-S Series Multicolour Blinking Flashing Beacon Panel Mount, LED
