Pfannenberg PY L-S Series Green Beacon 230V ac/dc Flashing, Continuous, Blinking Panel, LED Bulb, IP66
- RS Stock No.:
- 460-959
- Mfr. Part No.:
- 21513646055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€149.46
(exc. VAT)
€183.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.46 |
*price indicative
- RS Stock No.:
- 460-959
- Mfr. Part No.:
- 21513646055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 25mA | |
| Mount Type | Panel | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 230V ac/dc | |
| Series | PY L-S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Green | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 25mA | ||
Mount Type Panel | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 230V ac/dc | ||
Series PY L-S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact multifunctional LED light uses ultra-bright RGB multi-color or single-color LED technology, offering the highest flexibility. It features selectable signaling modes, including continuous, blinking, and flashing light. The RGB version allows you to choose the color you require, reducing the need for multiple stock items. The compact LED light with green lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Mounting option via external brackets or internal holes
Electrical contact only in the assembled lower part
Cables can be connected according to the junction box principle
Brightness: 76 cd (reducible)
Multi voltage power supply unit 90 265 V AC and 108 132 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Maximum viewing distance: 202m
Related links
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Red Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M-M Series Amber Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Multicolour Beacon 120V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Continuous Blinking Panel IP66
- Pfannenberg PY L-S Series Red Beacon 230V ac/dc Continuous Flashing Panel IP66
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 230V ac/dc Flashing Blinking Direct IP54
