RND RND 430 Series Orange Continuous Light, Flashing Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
- RS Stock No.:
- 490-727
- Mfr. Part No.:
- RND 430-00090
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€118.40
(exc. VAT)
€145.63
(inc. VAT)
- RS Stock No.:
- 490-727
- Mfr. Part No.:
- RND 430-00090
- Manufacturer:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Supply Voltage | 240 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Supply Voltage 240 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND LED light module exemplifies advanced lighting technology, providing efficiency and versatility in a sleek design. Engineered for durability, this module is ideal for various applications where reliable illumination is critical. With a robust construction ensuring longevity and performance, it can seamlessly integrate into diverse environments. The 240V variant guarantees optimal power consumption while delivering outstanding light output. This product embodies a commitment to quality and innovation, making it a quintessential choice for professionals looking to enhance visibility and functionality in their settings.
Delivers a luminous output that enhances visibility in any area
Showcases a sleek design suitable for both industrial and commercial uses
Utilises minimal energy while providing maximum light output
Available in various colours to suit aesthetic and functional needs
Showcases a sleek design suitable for both industrial and commercial uses
Utilises minimal energy while providing maximum light output
Available in various colours to suit aesthetic and functional needs
Related links
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
