RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND, 24 V, LED Bulb, AC/DC, IP66
- RS Stock No.:
- 490-392
- Mfr. Part No.:
- RND 430-00079
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€89.41
(exc. VAT)
€109.97
(inc. VAT)
- RS Stock No.:
- 490-392
- Mfr. Part No.:
- RND 430-00079
- Manufacturer:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Continuous lighting | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND TWS LED Light Module provides a reliable and efficient lighting solution designed to meet diverse illumination needs. With its sleek and modern design, it seamlessly integrates into various environments while delivering exceptional performance. The module is adept at producing steady light, making it ideal for applications requiring continuous illumination. Crafted with precision, it boasts a robust housing that withstands challenging conditions, ensuring longevity and reliability. Whether utilised in industrial settings or for residential use, this LED module excels in versatility. Its impressive light output combined with an array of available colour options allows for tailored lighting solutions that enhance aesthetic appeal.
Available in both 24V and 240V variants for versatile applications
Constructed with durable materials for long-lasting use
Includes easy mounting options for straightforward installation
Complies with rigorous safety certifications for peace of mind
Constructed with durable materials for long-lasting use
Includes easy mounting options for straightforward installation
Complies with rigorous safety certifications for peace of mind
Related links
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
