RND RND 430 Series Sounder for Use with RND, 240 V, AC/DC, IP54

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€108.99

(exc. VAT)

€134.06

(inc. VAT)

RS Stock No.:
491-965
Mfr. Part No.:
RND 430-00101
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Range

RND 430

Series

RND 430

Component Type

Sounder Module

Multifunction

No

Current Type

AC/DC

Supply Voltage

240 V

For Use With

RND

IP Rating

IP54

COO (Country of Origin):
IT
The RND Acoustic warning device is designed to deliver reliable and effective sound signalling in a variety of operational settings. With its robust construction, it is suitable for both indoor and outdoor use, ensuring that its alerting capabilities can be harnessed wherever needed. The device features a dual tone sound effect that draws attention, making it ideal for alarms and alerts in both industrial and commercial applications. Engineered to withstand harsh environmental conditions, it operates efficiently within a wide temperature range. Additionally, the product's stylish design does not compromise on functionality

it integrates seamlessly into diverse environments, enhancing safety measures without detracting from aesthetics.

Enhanced acoustic output ensures high visibility of alerts
Dual tone functionality increases effectiveness in alarming situations
Durable design provides reliability in both indoor and outdoor environments
IP54 rating offers protection against dust and splashing water
Wide operating temperature range caters to various climatic conditions
Lightweight construction simplifies mounting and installation
Multiple colour options allow for versatile integration into different environments

Related links