RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
- RS Stock No.:
- 492-619
- Mfr. Part No.:
- RND 430-00084
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€97.30
(exc. VAT)
€119.68
(inc. VAT)
- RS Stock No.:
- 492-619
- Mfr. Part No.:
- RND 430-00084
- Manufacturer:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 240 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous lighting | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 240 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND TWS LED Light Module (Steady Light) is a versatile and robust lighting solution designed to enhance various applications with its steady illumination and impressive longevity. Engineered for both 24V and 240V systems, this luminous module boasts a unified performance that meets stringent operational requirements while ensuring exceptional energy efficiency. Offering multiple mounting options, it is well-suited for different installations and settings, whether for industrial use or decorative purposes. With a high IP66 rating, it is built to withstand challenging environments, guaranteeing reliability even in external conditions. The module's design incorporates advanced LED technology that produces high light output, making it an ideal choice for a range of lighting needs while keeping energy consumption low. From its sleek aesthetics to precise functionality, it embodies a perfect amalgamation of form and performance, making it an indispensable lighting accessory.
IP66 rating ensures protection against dust and water ingress
Multiple mounting options facilitate easy installation
Supports a wide operational temperature range for flexibility
Compliant with industry certifications for quality assurance
Multiple mounting options facilitate easy installation
Supports a wide operational temperature range for flexibility
Compliant with industry certifications for quality assurance
Related links
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
