Schneider Electric Harmony Series Base Fixing Plate 24V, IP32
- RS Stock No.:
- 589-835
- Mfr. Part No.:
- XVUZ250T
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.83
(exc. VAT)
€55.14
(inc. VAT)
- RS Stock No.:
- 589-835
- Mfr. Part No.:
- XVUZ250T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Base Fixing Plate | |
| Component Type | Fixing Plate | |
| Multifunction | No | |
| Mount Type | Bracket | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 250mm | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP32 | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Base Fixing Plate | ||
Component Type Fixing Plate | ||
Multifunction No | ||
Mount Type Bracket | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 250mm | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP32 | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
The Schneider Electric Fixing metal bracket with 250 mm aluminium pole is designed for modular tower lights. It features a black finish and a 60 mm base for stable mounting. Suitable for industrial signaling setups. Ensures secure and durable installation.
UL CE certifications
IP32 protection rated
Related links
- Schneider Electric Harmony XVC Series Base Fixing Plate IP54
- Schneider Electric XVCZ01 Harmony XVCSeries, Base Fixing Plate Plastic Fixing Plate for Tube Mounting for use with
- Schneider Electric Harmony Series Amber Beacon-Buzzer Combination 24V ac/dc Base Mount 90 dB @ 1m Buzzer
- Schneider Electric Harmony Series Red Flashing Effect Mounting Base AC/DC, IP65
- Schneider Electric Harmony Series Electronic Sounder Base Mount DC 16-Tone
- Schneider Electric Harmony XVB Series Red Beacon 24V ac/dc Flashing Base IP65
- Schneider Electric Harmony Series Fixing Bracket AC/DC, IP65
- Schneider Electric Harmony XVU Series Base & Cover 24V ac/dc IP65

