AUER Signal ECO40 Series Base, LED Bulb, IP66

Subtotal (1 unit)*

€74.36

(exc. VAT)

€91.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.36

*price indicative

RS Stock No.:
617-542
Mfr. Part No.:
902593900
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

ECO40

Product Type

Base

Component Type

Tube Base

Multifunction

No

Bulb Type

LED

Standards/Approvals

UL, RoHS, CE

IP Rating

IP66

COO (Country of Origin):
CZ
The AUER Signal Modular signal tower is designed to enhance visibility and alertness in various industrial applications. This innovative signaling solution features a robust design, allowing for versatile mounting options and configurations. With high-luminosity LED light modules, it provides a comprehensive range of visual indications, including steady, flashing, and strobe effects. Furthermore, the inclusion of a piezo buzzer module offers an audible alert alongside visual warnings, ensuring maximum impact in critical situations. The user-friendly connection technology allows for seamless integration, making it a perfect choice for modern automation environments.

Modular design allows for custom configurations to fit specific requirements

Available with various lens colors to suit diverse signaling needs

User-friendly connection technology simplifies installation and maintenance

Compatible with both LED light modules and conventional incandescent bulbs for flexibility

Extensive range of mounting types ensures adaptability in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy