AUER Signal ECO60 Series Base, LED Bulb, IP66

Subtotal (1 unit)*

€13.57

(exc. VAT)

€16.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.57

*price indicative

RS Stock No.:
617-534
Mfr. Part No.:
901800900
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

ECO60

Product Type

Base

Multifunction

No

Bulb Type

LED

Standards/Approvals

RoHS, CE, UL

IP Rating

IP66

COO (Country of Origin):
CZ
The AUER Signal Modular signal Tower ECO60 by Auer signal is a versatile solution designed for optimal visibility and communication in various environments. Featuring a modern design and innovative LED technology, this signal tower serves to enhance safety and operational clarity. With a complete range of high-luminosity LED light modules, it can function in multiple modes including steady, flashing, and strobe beacons. The ECO60 allows for flexible configurations, whether for pre-assembled towers or individual modules, making it suitable for a range of applications. Additionally, its user-friendly connection technology ensures hassle-free installation, while its extensive variety of mounting options ensures compatibility with diverse setups. Designed to withstand challenging conditions, the ECO60 signals reliability and performance, adapting to the needs of your operational environment.

High-performance modules are available for various signaling functions

Steady, flashing, and strobe options cater to different alert requirements

User-friendly connection technology simplifies the installation process

Compatible with PLC systems, ensuring integration into existing setups

The modular tower can be configured for individualized specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy