AUER Signal ECO70 Series Base, LED Bulb, IP66
- RS Stock No.:
- 617-429
- Mfr. Part No.:
- 900594900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€95.16
(exc. VAT)
€117.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.16 |
*price indicative
- RS Stock No.:
- 617-429
- Mfr. Part No.:
- 900594900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | ECO70 | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | RoHS, CE, UL | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series ECO70 | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals RoHS, CE, UL | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is the perfect solution for enhancing visibility and communication in various environments. Designed to meet diverse operational needs, it boasts a complete range of high-luminosity LED light modules that can be configured for steady, flashing, or strobe functions. The robust construction, featuring a durable black polycarbonate housing, ensures longevity even in challenging conditions. With a user-friendly connection technology and extensive mounting options, it caters effortlessly to both industrial and commercial settings. This signal tower combines aesthetics and functionality, allowing for easy integration into existing systems while providing clear visual signals and alerts that comply with safety and operational standards.
Robust black polycarbonate housing ensures durability in demanding environments
Versatile configuration options enable various signaling functions to suit different applications
User-friendly connection technology simplifies installation and maintenance
Extensive range of mounting types allows for flexible installation in diverse settings
Related links
- AUER Signal ECO70 Series Base IP66
- AUER Signal ECO70 Series Base Unit IP66
- AUER Signal ECO60 Series Base IP66
- AUER Signal ECO40 Series Base IP66
- AUER Signal ZMF Series Mounting Base AC/DC, IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing Base IP66
- AUER Signal ECO Series Blue Beacon 120V Flashing Base IP66
