AUER Signal ECO60 Series Base, LED Bulb, IP66
- RS Stock No.:
- 617-438
- Mfr. Part No.:
- 901584900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€63.74
(exc. VAT)
€78.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.74 |
*price indicative
- RS Stock No.:
- 617-438
- Mfr. Part No.:
- 901584900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | ECO60 | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | RoHS, CE, UL | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series ECO60 | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals RoHS, CE, UL | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower series offers exceptional versatility for various industrial applications. Equipped with high-luminosity LED modules, it provides multiple lighting options including steady, flashing, and strobe functions. The comprehensive range allows for a range of colors and configurations, making it suitable for diverse signaling requirements. With user-friendly connection technology, easy installation, and compatibility with PLC systems, this product ensures reliable performance and durability under demanding conditions. The modular design facilitates custom configurations, which is beneficial for different mounting types. Moreover, with high degrees of protection rated at IP66, this signal tower is built to withstand rigorous environments while maintaining functionality and visibility. The pre-assembled options simplify the selection process, making it an efficient choice for enhancing operational safety and communication in various settings.
Versatile modular design allows for easy customization and configuration
High-luminosity LED modules ensure visibility in various environments
Offers multiple lighting functions including strobe and flashing options
User-friendly connection technology enhances installation efficiency
Compatible with standard PLC systems for seamless integration
Related links
- AUER Signal ECO60 Series Base IP66
- AUER Signal ECO60 Series Fixing Bracket IP66
- AUER Signal ECO70 Series Base IP66
- AUER Signal ECO40 Series Base IP66
- AUER Signal ECO60 Series Yellow Signal Tower, 1 Lights 26V ac
- AUER Signal ECO60 Series Green Signal Tower, 1 Lights 26V ac
- AUER Signal ECO60 Series Red Signal Tower, 1 Lights 26V ac
- AUER Signal ECO60 Series Blue Signal Tower, 1 Lights 26V ac
