AUER Signal ECO40 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-537
- Mfr. Part No.:
- 902571900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€31.29
(exc. VAT)
€38.49
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.29 |
*price indicative
- RS Stock No.:
- 617-537
- Mfr. Part No.:
- 902571900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO40 | |
| Series | ECO40 Series | |
| Component Type | Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO40 | ||
Series ECO40 Series | ||
Component Type Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower represents the pinnacle of visual and auditory signaling solutions, designed for maximum adaptability and efficiency in various applications. Combining cutting-edge LED technology with a robust design, it ensures that alerts are both visible and audible in any environment. The modular design allows for easy configuration and scalability, making it perfect for both small installations and extensive systems. Its impressive array of features, including a variety of colors and beacon types, caters to diverse requirements, while the durable housing ensures longevity and reliability. Ideal for enhancing operational safety, this signal tower simplifies the process of achieving compliance with safety regulations.
Modular design allows for customization based on specific installation needs
Available in multiple lens colors to enhance visibility across different settings
Offers a combination of steady, flashing, and strobe beacon types for comprehensive signaling
User-friendly connection technology makes installation straightforward and hassle-free
Robust housing ensures the product withstands harsh environmental conditions
Available in multiple lens colors to enhance visibility across different settings
Offers a combination of steady, flashing, and strobe beacon types for comprehensive signaling
User-friendly connection technology makes installation straightforward and hassle-free
Robust housing ensures the product withstands harsh environmental conditions
Related links
- AUER Signal ECO40 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO40 Series Series Yellow Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
