Siemens 8WD46 Series USB Cable
- RS Stock No.:
- 772-616
- Mfr. Part No.:
- 8WD4618-0FB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€50.32
(exc. VAT)
€61.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.32 |
*price indicative
- RS Stock No.:
- 772-616
- Mfr. Part No.:
- 8WD4618-0FB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | USB Cable | |
| Series | 8WD46 | |
| Component Type | Cable | |
| Mount Type | Plug-in | |
| Lamp Included | No | |
| Terminal Type | USB A | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type USB Cable | ||
Series 8WD46 | ||
Component Type Cable | ||
Mount Type Plug-in | ||
Lamp Included No | ||
Terminal Type USB A | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Siemens USB cable is designed to establish efficient connectivity between devices, featuring a USB-A to USB-C configuration for optimal performance.
Designed for USB 3.0/3.1 compatibility, enabling fast data transfer
Maximum transfer rate of 5 Gbit/s ensures quick and efficient file transfer
Constructed with a Durable PVC cable sheath for enhanced longevity
Available in a manageable length of 2 m to suit various setups
Black cable colour offers a sleek, professional appearance
Related links
- Phoenix Contact Radioline Series USB Cable
- Crouzet EM4 Series USB Cable for Use with em4 Series
- B&R X20CA0X48 Series USB Cable for Use with PLC
- Omron CP1W Series USB Cable for Use with CP1E
- JM CONCEPT ULCOS 100 Series USB Cable for Use with ULCOS
- Kestrel Anemometer USB Cable USB Interface Kit for Use with 5000 Series Weather Meter
- Siemens 8WD4618 Series Bracket IP69K
- Omron Windows XP/Vista/7/8/8.1/10/11 USB Cable for use with E5C Series/E5C-T Series, E5D Series and E5CB
