RS Better World
Schneider Electric XVBC Series Blue Flashing Effect Mounting Base, 24 V ac/dc, LED Bulb, AC, DC, IP65, IP66
- RS Stock No.:
- 179-9460
- Mfr. Part No.:
- XVBC5B6
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 179-9460
- Mfr. Part No.:
- XVBC5B6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony XVB Universal | |
| Series | XVBC | |
| Component Type | Indicator Bank | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Height | 295mm | |
| Base Diameter | 70mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| IP Rating | IP65, IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony XVB Universal | ||
Series XVBC | ||
Component Type Indicator Bank | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Height 295mm | ||
Base Diameter 70mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
IP Rating IP65, IP66 | ||
- COO (Country of Origin):
- ID
Ø 70 mm modular beacons and tower lights
Ø 70 Mm Illuminated Unit - Flashing - Blue - 24 V
Related links
- Schneider Electric XVBC Series Green Flashing Effect Mounting Base LED Bulb DC IP66
- Schneider Electric XVBC Series Blue Flashing Effect Mounting Base AC/DC IP65
- Schneider Electric XVBC Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Schneider Electric XVBC Series Blue Flashing Effect Signal Tower AC IP65
- Schneider Electric XVBC Series Amber Flashing Effect Flashing Light Element AC/DC, IP65
- Schneider Electric XVBC Series Clear Flashing Effect Flashing Light Element Discharge Tube Bulb, AC/DC
- Schneider Electric XVBC Series Clear Steady Effect Base & Cover AC/DC, IP65
- Schneider Electric XVBC Series Amber Steady Effect Steady Light Element AC/DC, IP65
