Schneider Electric XVBC Series Blue Flashing Effect Flashing Light Element, Discharge Tube Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 220-1680
- Mfr. Part No.:
- XVBC6B6
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-1680
- Mfr. Part No.:
- XVBC6B6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVBC | |
| Product Type | Flashing Light Element | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 17mA | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | Discharge Tube | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Height | 63mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVBC | ||
Product Type Flashing Light Element | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 17mA | ||
Light Effect Flashing | ||
Mount Type Base | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type Discharge Tube | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Height 63mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
The Schneider Electric XVBC Illuminated unit for modular tower lights with Electrical shock protection class-Class I on support tube. This modular tower lights are Compact sized for small machines.
The Illuminated unit is compact in size
Sustainable green premium product
Related links
- Schneider Electric XVBC Series Amber Flashing Effect Flashing Light Element AC/DC, IP65
- Schneider Electric XVBC Series Clear Flashing Effect Flashing Light Element Discharge Tube Bulb, AC/DC
- Schneider Electric XVBC Series Blue Flashing Effect Signal Tower AC IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Schneider Electric XVBC Series Amber Steady Effect Steady Light Element AC/DC, IP65
- Schneider Electric XVBC Series Blue Flashing Effect Mounting Base LED Bulb DC IP66
- Werma KS72 Series Blue Flashing Effect Flashing Light Element DC, IP65
- Werma KS71 Series Blue Flashing Effect Flashing Light Element DC, IP65
