Schneider Electric XVBC Series Blue Flashing Effect Mounting Base, Incandescent Bulb 48V dc, AC/DC, IP66, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-9458
Mfr. Part No.:
XVBC4B6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Base

Series

XVBC

Component Type

Indicator Bank

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Light Effect

Flashing

Current Consumption

17mA

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

Incandescent

Terminal Type

Screw

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Height

138mm

Base Diameter

70mm

IP Rating

IP66, IP65

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
ID

Schneider Electric XVBC4B6


This blue illuminated unit is designed to be connected with base to create complete tower light. Its integral LED offers a steady light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Indicating Bank Lens 48vdc 10w +OPTIONS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy