Allen Bradley 856T Series Amber Flashing, Steady, Strobe Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67
- RS Stock No.:
- 183-4383
- Mfr. Part No.:
- 856T-BB5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€165.73
(exc. VAT)
€203.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.73 |
*price indicative
- RS Stock No.:
- 183-4383
- Mfr. Part No.:
- 856T-BB5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady, Strobe | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady, Strobe | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
Maximum Temperature +70°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, Multifunction, Amber Lens - 856T-BB5
Choose this beacon tower from Rockwell Automation's Allen Bradley range for quick notification of emergencies in your industrial environment. A multifunction design means you can set the light effect to steady mode, flashing mode or strobe mode, making it a versatile choice. The unit comes with IP66 and IP67 ratings, which means it's dustproof and protected against high-pressure water jets and water immersion up to 1m, making it suitable for outdoor use. A broad operating temperature range between -30°C and +70°C means it can withstand harsh environments.
• Resistant to shock and vibration to withstand demanding conditions
• Polycarbonate lens and base are UV-resistant to prevent damage under direct sunlight
• Nitrile runner gaskets and O-rings are solvent-resistant for added durability
• Service life of more than 60,000 hours for long-term performance
• Light output of 16,700mcd for easy visibility in low-light settings
• Polycarbonate lens and base are UV-resistant to prevent damage under direct sunlight
• Nitrile runner gaskets and O-rings are solvent-resistant for added durability
• Service life of more than 60,000 hours for long-term performance
• Light output of 16,700mcd for easy visibility in low-light settings
Standards and Certifications
• UL 60947-5-1
• CSA C22.2 No. 14
• CE Marked
• c-UL-us Listed
• CSA C22.2 No. 14
• CE Marked
• c-UL-us Listed
856T 70 mm Light Modules, Black Housing colour, Multi-Function LED Steady/Flashing/Strobe 1/Strobe 2, Amber Output colour, Standard Lens Finish
How do I adjust the light effect of this beacon?
It comes with a DIP switch at its base that lets you adjust the light effect between the three different modes.
Related links
- Allen Bradley 856T Series Blue Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series White Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Yellow Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Magenta Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Green Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Amber Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Strobe Effect Beacon Tower LED Bulb DC IP67
