Allen Bradley 856T Series White Flashing, Steady, Strobe Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67
- RS Stock No.:
- 183-4386
- Mfr. Part No.:
- 856T-BB7
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€165.73
(exc. VAT)
€203.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.73 |
*price indicative
- RS Stock No.:
- 183-4386
- Mfr. Part No.:
- 856T-BB7
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady, Strobe | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Height | 77mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Minimum Temperature | -30°C | |
| Housing Colour | Black | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady, Strobe | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Height 77mm | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Minimum Temperature -30°C | ||
Housing Colour Black | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, 70mm Base Diameter, White Lens - 856T-BB7
For a clear visual signal in your busy work environment, use this beacon tower light unit from Rockwell Automation's Allen Bradley range. It comes with a white LED lamp to ensure it's highly visible, even from a distance. You can choose between a steady light or a pulsing effect to suit your needs. An inrush current of 2.66A AC or 1.79A DC prevents nuisance false tripping and makes this a reliable option. The unit is stackable, so you can use it in a tower, as well as being base-mountable for a firm fix that won't come loose even in vibration-prone areas. Thanks to a mechanical lifespan of more than 60,000 hours, you can rely on this device for long-lasting performance.
• IP67 rating means it's dustproof and resistant to immersion in 1m of water for half an hour
• Supply voltage of 24V AC/DC for use in low-voltage applications
• Wide operating temperature range between -30°C and +70°C for use in harsh conditions
• Supply voltage of 24V AC/DC for use in low-voltage applications
• Wide operating temperature range between -30°C and +70°C for use in harsh conditions
Standards and Certifications
• CE Marked
• CSA C22.2 No. 14
• EN 61000-6-3:2007 + A1:2011
• cULus
• CSA C22.2 No. 14
• EN 61000-6-3:2007 + A1:2011
• cULus
856T 70 mm Light Modules, Black Housing colour, Multi-Function LED Steady/Flashing/Strobe 1/Strobe 2, White Output colour, Standard Lens Finish
How much power does this beacon tower consume?
This beacon tower has a low power consumption of 100mA, making it an energy-efficient choice.
Related links
- Allen Bradley 856T Series Blue Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Yellow Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Magenta Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Green Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Amber Flashing Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Amber Strobe Effect Beacon Tower LED Bulb DC IP67
