Allen Bradley 856T Series Magenta Flashing, Strobe, Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

€175.96

(exc. VAT)

€216.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€175.96

*price indicative

RS Stock No.:
183-4390
Distrelec Article No.:
302-27-796
Mfr. Part No.:
856T-BB9
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon Tower

Series

856T

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Current Consumption

57mA

Sounder Type

Horn

Mount Type

Base

Light Effect

Flashing, Strobe, Steady

Lens Colour

Magenta

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

RoHS, CE

Height

77mm

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT

Allen Bradley Beacon Tower, 70mm Base Diameter, Magenta Lens - 856T-BB9


Need a clear visual indicator to warn personnel of workplace hazards? Choose this beacon tower light module from Rockwell Automation's Allen Bradley series. The multifunction LED offers a choice between flashing, steady and strobe effects so you have flexible signalling options. Because this device runs on 24V AC/DC, three power modules can cover the entire system for efficiency. You'll find products like this one used in process control, industrial automation applications and the production of petrochemicals.

• Broad operating temperature range between -30°C and +70°C for use in challenging environments

• IP67 rating indicates it's fully dust-tight and waterproof against short periods of immersion

• Luminosity of 9900mcd for high visibility

• Operational expectancy of more than 60,000 hours for a long service life

Standards and Certifications


• UL 60947-5-1

• CSA C22.2 No. 14

• EN 50581

• c-UL-us

• CE Marked

856T 70 mm Light Modules, Black Housing colour, Multi-Function LED Steady/Flashing/Strobe 1/Strobe 2, Magenta Output colour, Standard Lens Finish

What's the output colour?


This beacon is magenta, which is sometimes used in place of red to indicate immediate danger. It's commonly used in the oil and gas industry, where it signals the presence of extremely high levels of combustible vapour in order to prompt workers to evacuate their surroundings immediately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy