Allen Bradley 856T Series Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

€201.01

(exc. VAT)

€247.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€201.01

*price indicative

RS Stock No.:
183-4426
Distrelec Article No.:
302-27-829
Mfr. Part No.:
856T-BTR3
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon Tower

Series

856T

Minimum Sound Level

85dB

Component Type

Sounder Module

Multifunction

Yes

Current Type

AC/DC

Light Effect

Steady

Mount Type

Base

Sounder Type

Horn

Current Consumption

57mA

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS

Height

80mm

Hazardous Area Certification

No

IP Rating

IP66, IP67

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
AT
856T 70 mm Sound Modules, Black Housing colour, Transducer, 16 Tone Tables, 7 Tones per Table, 3 Circuits

Related links