Allen Bradley 856T Series Red Flashing, Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

€141.24

(exc. VAT)

€173.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.24

*price indicative

RS Stock No.:
183-4394
Distrelec Article No.:
302-27-798
Mfr. Part No.:
856T-BGB4
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

856T

Product Type

Beacon Tower

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Sounder Type

Horn

Mount Type

Base

Light Effect

Flashing, Steady

Current Consumption

57mA

Lens Colour

Red

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

70°C

Height

80mm

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

IP Rating

IP66, IP67

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
AT

Allen BradleyBeacon Tower, Red Light Module, 80mm Height - 856T-BGB4


Alert your workforce to potential hazards with this red light module from Rockwell Automation's Allen Bradley series. Thanks to its IP67 rating, you can rely on this product to be fully protected against high-pressure jets from all directions, so it's a safe choice for areas where it's likely to come into contact with liquid. Common applications include the construction industry, control-panel warning lights and recording studios. Thanks to the unit's mechanical durability of more than 40,000 hours, you can expect a long service life.

• 108mA nominal current for energy-efficiency

• 7200mcd intensity for high visibility at a distance

• Broad operating temperature range between -30°C and +70°C for use in demanding environments

Standards and Certifications


• c-UL-us

• UL 60947-5-1

• CSA C22.2 No. 14

• EN 50581

856T 70 mm Light Modules, Black Housing colour, Steady/Flashing Non-Stackable Beacon Style, Red Output colour, Standard Lens Finish

Does this beacon have multiple settings?


Yes. It offers a choice of two outputs – steady state or flashing. During normal operation, a constant signal is usually enough to warn personnel of danger, but for immediate threats, you can use the 2Hz flashing frequency to draw attention quickly. An integrated DIP switch makes it easy to move between the two as needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy