Allen Bradley 856T Series Blue Flashing, Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

€150.07

(exc. VAT)

€184.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.07

*price indicative

RS Stock No.:
183-4397
Distrelec Article No.:
302-27-800
Mfr. Part No.:
856T-BGB6
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

856T

Product Type

Beacon Tower

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Mount Type

Base

Light Effect

Flashing, Steady

Sounder Type

Horn

Current Consumption

57mA

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Height

80mm

Standards/Approvals

CE, RoHS

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT

Allen Bradley Beacon Tower, Blue Light Module, 80mm Height - 856T-BGB6


Use this blue light module from Rockwell Automation's Allen Bradley series as a high-visibility signal to your workforce that industrial equipment is powering down or changing state. It's also commonly used in security systems to indicate that an alarm has been activated. An integrated DIP switch lets you select a constant LED mode or adjusts the output to a 2Hz flashing frequency. Thanks to a wide operating temperature range between -30°C and +70°C, this device is suitable for use in demanding industrial environments.

• IP67 rating indicates it's waterproof against short periods of complete submersion

• Mechanical durability of more than 60,000 hours for a long service life

• Low nominal current rating of 100mA makes this an energy-efficient option

Standards and Certifications


• EN 50581

• UL 60947-5-1

• c-UL-us

• RCM

• CE Marked

856T 70 mm Light Modules, Black Housing colour, Steady/Flashing Non-Stackable Beacon Style, Blue Output colour, Standard Lens Finish

Is this product stackable?


No – this beacon is intended for use on its own and can't be stacked with other modules to make a tower. It can be mounted directly onto a machine or raise on a pole and base if you need it to be more prominent.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy