Allen Bradley 856T Series Mounting Base
- RS Stock No.:
- 183-4446
- Distrelec Article No.:
- 302-27-870
- Mfr. Part No.:
- 856T-ATM
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€45.48
(exc. VAT)
€55.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.48 |
*price indicative
- RS Stock No.:
- 183-4446
- Distrelec Article No.:
- 302-27-870
- Mfr. Part No.:
- 856T-ATM
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Product Type | Mounting Base | |
| Component Type | Transition Module | |
| Multifunction | Yes | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Product Type Mounting Base | ||
Component Type Transition Module | ||
Multifunction Yes | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Cable | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Transition Module for mounting Bulletin 856T modules on existing Bulletin 855T DeviceNet bases (five circuit, max)
Related links
- Allen Bradley 856T Series Mounting Base 24V, IP66
- Allen Bradley 856T Series Blinking IP65
- Allen Bradley 856T Series Black Flashing Steady Effect Mounting Base LED Bulb 24V IP54,
- Allen Bradley 856T Series Flashing IP65
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base with Tube AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP67
- Allen Bradley 856T Series Steady Effect Mounting Base AC/DC IP66
