Allen Bradley 856T Series Mounting Base 24V, IP66

Subtotal (1 unit)*

€124.72

(exc. VAT)

€153.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.72

*price indicative

RS Stock No.:
256-7241
Mfr. Part No.:
856T-B24P60C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

856T

Product Type

Mounting Base

Component Type

Mounting Base

Mount Type

Pole

Maximum Supply Voltage

24V

Standards/Approvals

UL

IP Rating

IP66

Hazardous Area Certification

No

Base Diameter

600mm

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation provides a preassembled bases comes with ingress rating of UL Type 4/4X/13 and IP66. No network option available. Cap included in the box.

Mounting Style is 60cm

Aluminum pole mount

Voltage type is 24V AC/DC

Housing color is Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy