Allen Bradley 856T Series Black Flashing, Strobe, Steady Effect Mounting Base, XeNon-Tube, LED Bulb 24V, AC/DC, IP54,
- RS Stock No.:
- 256-7243
- Mfr. Part No.:
- 856T-B24SNC
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€52.32
(exc. VAT)
€64.35
(inc. VAT)
- 12 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €52.32 |
*price indicative
- RS Stock No.:
- 256-7243
- Mfr. Part No.:
- 856T-B24SNC
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Mounting Base | |
| Series | 856T | |
| Minimum Sound Level | 85dB | |
| Component Type | Mounting Base | |
| Multifunction | Yes, Yes, Yes, Yes, Yes | |
| Current Type | AC/DC | |
| Mount Type | Panel, Wall Mount, Central, Surface Mount, Bar, Semi-Flush | |
| Sounder Type | Panel-Mount Sounder, High Performance, Combined Sounder With LED Beacon, Alarm Horn Sounder | |
| Light Effect | Flashing, Strobe, Steady | |
| Lens Colour | Black | |
| Bulb Type | XeNon-Tube, LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 124dB | |
| Standards/Approvals | EN61000-6-3, UL 1638A, CSA C22.2 No. 205, C22.2 No. 205-17, EN 61000-6-1:2007, UL 464, EN61000-6-2, EN 61000-6-2:2005, CSA C22.2 No. 14, EN 61000-6-3:2007, EN/IEC 60947-1, c-UL-us (File No. E14840, S6583), UL 508, UL 464A, CE, EN/IEC 60947-5-1, EN 61000-6-4:2007 | |
| Height | 77mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP54, IP44, IP40, IP65, IP66 | |
| Housing Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Mounting Base | ||
Series 856T | ||
Minimum Sound Level 85dB | ||
Component Type Mounting Base | ||
Multifunction Yes, Yes, Yes, Yes, Yes | ||
Current Type AC/DC | ||
Mount Type Panel, Wall Mount, Central, Surface Mount, Bar, Semi-Flush | ||
Sounder Type Panel-Mount Sounder, High Performance, Combined Sounder With LED Beacon, Alarm Horn Sounder | ||
Light Effect Flashing, Strobe, Steady | ||
Lens Colour Black | ||
Bulb Type XeNon-Tube, LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 124dB | ||
Standards/Approvals EN61000-6-3, UL 1638A, CSA C22.2 No. 205, C22.2 No. 205-17, EN 61000-6-1:2007, UL 464, EN61000-6-2, EN 61000-6-2:2005, CSA C22.2 No. 14, EN 61000-6-3:2007, EN/IEC 60947-1, c-UL-us (File No. E14840, S6583), UL 508, UL 464A, CE, EN/IEC 60947-5-1, EN 61000-6-4:2007 | ||
Height 77mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP54, IP44, IP40, IP65, IP66 | ||
Housing Colour Black, Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Related links
- Allen Bradley 856T Series Black Steady Strobe Effect Mounting Base LED Bulb 24V IP54,
- Allen Bradley 856T Series Magenta Flashing Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Blue Steady Strobe Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Amber Strobe Flashing Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series White Strobe Flashing Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Red Strobe Flashing Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Yellow Strobe Flashing Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Green Flashing Strobe Effect Beacon Tower AC/DC IP66
