Schneider Electric Harmony XVBL Series Clear Steady Effect Beacon Unit, LED Bulb 24V, AC/DC, IP66, IP65
- RS Stock No.:
- 211-1027
- Mfr. Part No.:
- XVBL0B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€201.10
(exc. VAT)
€247.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.10 |
*price indicative
- RS Stock No.:
- 211-1027
- Mfr. Part No.:
- XVBL0B7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon Unit | |
| Series | Harmony XVBL | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 47mA | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Height | 139mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon Unit | ||
Series Harmony XVBL | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 47mA | ||
Mount Type Base | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Height 139mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP65 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has clear integral LED. The supply voltage for the illuminated unite is 24V.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit AC/DC IP65
- Schneider Electric Harmony XVBL Series Green Flashing Effect Beacon Unit AC/DC IP65
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit AC IP65
- Schneider Electric Harmony XVBL Series Amber Steady Effect Beacon Unit AC IP65
- Schneider Electric Harmony XVBL Series Yellow Steady Effect Beacon Unit AC IP66
- Schneider Electric Harmony XVBL Series Yellow Flashing Effect Beacon Unit AC/DC IP66
- Schneider Electric Harmony XVBL Series Blue Flashing Effect Beacon Unit AC/DC IP66
- Schneider Electric Harmony XVB Series Clear Steady Effect Beacon Unit AC/DC, IP65
