Schneider Electric Harmony XVBL Series Blue Flashing Effect Beacon Unit, LED Bulb 24V, AC/DC, IP65, IP66
- RS Stock No.:
- 211-1035
- Mfr. Part No.:
- XVBL1B6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€278.65
(exc. VAT)
€342.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.65 |
*price indicative
- RS Stock No.:
- 211-1035
- Mfr. Part No.:
- XVBL1B6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon Unit | |
| Series | Harmony XVBL | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 47mA | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 139mm | |
| Standards/Approvals | IEC | |
| IP Rating | IP65, IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon Unit | ||
Series Harmony XVBL | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 47mA | ||
Light Effect Flashing | ||
Mount Type Base | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 139mm | ||
Standards/Approvals IEC | ||
IP Rating IP65, IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has blue integral LED. The supply voltage for the illuminated unite is 24 V.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBL Series Yellow Flashing Effect Beacon Unit AC/DC IP66
- Schneider Electric Harmony XVBL Series Red Flashing Effect Beacon Unit AC IP66
- Schneider Electric Harmony XVBL Series Amber Flashing Effect Beacon Unit AC IP66
- Schneider Electric Harmony XVBL Series Green Flashing Effect Beacon Unit AC/DC IP65
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit AC/DC IP65
- Schneider Electric Harmony XVU Series Blue Flashing Effect Beacon Unit AC/DC, IP65
- Schneider Electric Harmony XVBL Series Blue Steady Effect Beacon Unit AC IP65
- Schneider Electric Harmony XVBL Series Yellow Steady Effect Beacon Unit AC IP66
