Schneider Electric Harmony XVBL Series Green Flashing Effect Beacon Unit, LED Bulb 24V, AC/DC, IP66, IP65

Subtotal (1 unit)*

€151.84

(exc. VAT)

€186.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€151.84

*price indicative

RS Stock No.:
211-1034
Mfr. Part No.:
XVBL1B3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVBL

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Current Consumption

47mA

Mount Type

Base

Light Effect

Flashing

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Height

139mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP66, IP65

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has green integral LED. The supply voltage for the illuminated unite is 24 V.

IP degree of protection is IP65

Ambient air temperature for storage -40 to 70 °C

Related links