Schneider Electric Harmony XVBL Series Green Steady Effect Beacon Unit, 120 V ac, LED Bulb, AC

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-1028
Mfr. Part No.:
XVBL0G3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Harmony

Series

Harmony XVBL

Component Type

Complete Beacon

Current Type

AC

Light Effect

Steady

Lens Colour

Green

Bulb Type

LED

Supply Voltage

120 V ac

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has green integral LED. The supply voltage for the illuminated unite is 120V ac.

IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C

Related links