Schneider Electric Harmony XVBL Series Red Flashing Effect Beacon Unit, LED Bulb 120V ac, AC, IP65, IP66

Subtotal (1 unit)*

€262.67

(exc. VAT)

€323.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€262.67

*price indicative

RS Stock No.:
211-1037
Mfr. Part No.:
XVBL1G4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon Unit

Series

Harmony XVBL

Component Type

Beacon

Multifunction

No

Current Type

AC

Current Consumption

47mA

Light Effect

Flashing

Mount Type

Base

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

139mm

Standards/Approvals

IEC

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP65, IP66

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has red integral LED. The supply voltage for the illuminated unite is 120 V ac.

IP degree of protection is IP65

Ambient air temperature for storage -40 to 70 °C

Related links