Siemens 8WD42 Series Mounting Base, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 213-0263
- Mfr. Part No.:
- 8WD4208-0CD
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€22.15
(exc. VAT)
€27.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.15 |
*price indicative
- RS Stock No.:
- 213-0263
- Mfr. Part No.:
- 8WD4208-0CD
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Base | |
| Series | 8WD42 | |
| Component Type | Bracket | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 15mA | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | EAC, CE | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Base | ||
Series 8WD42 | ||
Component Type Bracket | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 15mA | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals EAC, CE | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS series bracket for wall mounting with diameter 50 mm plastic. It is the accessory for signalling columns without foot and pipe for mounting on one side.
Material PA
Colour black
Related links
- Siemens 8WD42 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD42 Series Cover Cap AC/DC, IP65
- Siemens 8WD42 Series Steady Effect Support Tube AC/DC, IP65
- Siemens 8WD42 Series Buzzer AC/DC, IP65
- Siemens 8WD42 Series Yellow Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Red Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD42 Series Blue Steady Effect Steady Light Element AC/DC, IP65
- Siemens 8WD42 Series Clear Steady Effect Steady Light Element AC/DC, IP65
