Rittal SG Series Mounting Base

Subtotal (1 unit)*

€20.07

(exc. VAT)

€24.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.07

*price indicative

RS Stock No.:
223-8674
Mfr. Part No.:
2374010
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Mounting Base

Series

SG

Component Type

Mounting Component

Standards/Approvals

No

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE
The Rittal SG mounting component for conduit mounting used individual base and it is used for signal pillar, modular and LED compact.

Colour is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy