AUER Signal CT5MR3 Series Base Unit, DC, IP65
- RS Stock No.:
- 244-0340
- Distrelec Article No.:
- 302-57-010
- Mfr. Part No.:
- 915744900
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€86.59
(exc. VAT)
€106.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.59 |
*price indicative
- RS Stock No.:
- 244-0340
- Distrelec Article No.:
- 302-57-010
- Mfr. Part No.:
- 915744900
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | CT5MR3 | |
| Product Type | Base Unit | |
| Component Type | 400 mm Aluminium Tube | |
| Multifunction | No | |
| Current Type | DC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series CT5MR3 | ||
Product Type Base Unit | ||
Component Type 400 mm Aluminium Tube | ||
Multifunction No | ||
Current Type DC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The AUER Signal CT5MR3 type Tube base on 400 mm aluminium tube with plastic foot.
Tube base on 400 mm aluminium tube with plastic foot
High degree of protection IP65, UL type 4/4X
Related links
- Patlite LR6 Series Base Unit 5V IP65
- AUER Signal PC7TM Series Base Unit 24V ac/dc, IP65
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- AUER Signal ECO70 Series Base Unit IP66
- Werma KombiSIGN 71 Series Base Unit 24V IP65
- Schneider Electric Harmony XV4 Series Base Unit 26.4V IP65
- Siemens 8WD44 Series Green Steady Effect Base Unit AC/DC, IP65
- AUER Signal CT5NPT Series Base 24V dc IP65
